Schneider Electric Telefast Series Base for Use with Quantum Automation Platform

Subtotal (1 unit)*

$1,084.09

(exc. GST)

$1,246.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,084.09

*price indicative

RS Stock No.:
608-6050
Mfr. Part No.:
ABE7R16S212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Accessory Type

Base

Series

Telefast

For Use With

Quantum Automation Platform

IP Rating

IP20

Standards/Approvals

UL, CSA

Hazardous Area Certification

EAC

COO (Country of Origin):
FR

Telefast 2 Interfaces with Relay Outputs


Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy