Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Analogue
- RS Stock No.:
- 674-1921
- Mfr. Part No.:
- TM2AMI4LT
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$577.94
(exc. GST)
$664.63
(inc. GST)
- RS Stock No.:
- 674-1921
- Mfr. Part No.:
- TM2AMI4LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Series | TM5 | |
| Input Type | Analogue | |
| Number of Inputs | 4 | |
| For Use With | Modicon M238 | |
| Dimensions | 0.9 x 2.75 x 3.5 in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Series TM5 | ||
Input Type Analogue | ||
Number of Inputs 4 | ||
For Use With Modicon M238 | ||
Dimensions 0.9 x 2.75 x 3.5 in | ||
Related links
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Analogue
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M238 24 V dc
- Schneider Electric Modicon M238 230 V ac
- Schneider Electric Modicon M238 4 Outputs, 24 V dc

