Idec CS 50 Series Programming Software for Use with HG1G Series
- RS Stock No.:
- 812-9755
- Mfr. Part No.:
- SW1A-W1C
- Brand:
- Idec
Subtotal (1 unit)*
$1,684.66
(exc. GST)
$1,937.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,684.66 |
*price indicative
- RS Stock No.:
- 812-9755
- Mfr. Part No.:
- SW1A-W1C
- Brand:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Programming Software | |
| Accessory Type | Software | |
| Series | CS 50 | |
| For Use With | HG1G Series | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Programming Software | ||
Accessory Type Software | ||
Series CS 50 | ||
For Use With HG1G Series | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- JP
Automation Organizer Suite
Automation Organizer is a a complete software solution for all IDEC PLC and OI touchscreens. This software provides the popular PLC programming software WindLDR and OI programming software Wind O/I-NV2 accompanied by system configuration software WindCFG. Equipped with this software package you are enabled to see the layout of your system design along with basic configuration of devices. Automation Organizer provides you with a user-friendly design & debug package with document control systems
WindO/I-NV2
This is the simplest programming tool compatible with all IDEC OI Touchscreens. This can be used to create or modify programs relating to your requirements, such as PLC information display. This software can also be used to create virtual switches and keypads to modify or adapt a process. Within this software there is a virtual workspace for project & screen management. All this is complete with the aid of step-by-step instructions to ensure you achieve the desired results.
WindLDR
Ladder Logic software compatible with all IDEC Microcontrollers. This suite is primarily icon-driven to ensure a user-friendly programming experience. This software would also be suitable for someone with little or no Ladder Logic experience thanks to it's incredibly simple design.
WindCFG
System configuration tool where you can visually create a layout of your system and start to configure basic parameters for your IDEC PLCs, OI Touchscreens and barcode readers. This can also provide you with a layout of any other peripherals if these are required, for example within training material.
All future updates for Automation Organizer will be totally free for the lifetime of the product once you make the initial purchase
IDEC MicroSmart
Note
Suitable for use with IDEC MicroSmart Pentra PLCs & IDEC OI Touchscreens, and is compatible with Windows XP, Vista (32 bit) and Windows 7 (32 & 64 bit)
Related links
- Idec Development Software Software For Use With HMI HG Series
- Idec PLC Programming Software for Use with PLC, HMI
- Idec HG1G-4VT22TF-B Series HMI Panel - 4.3 in 480 x 272 pixel
- Lovato EXP Series PLC Accessory for Use with PLC Programming Software
- Omron Software Programming Software For Use With HMI NA Series PLC NJ/NX/NY-Series Controller
- Siemens PLC Programming Software for Use with LOGO 8 Series
- Mitsubishi Electric PLC Programming Software for Use with FX3U Series
- Omron Programming Software Programming Software Software Windows
