Phoenix Contact Cable
- RS Stock No.:
- 858-6802
- Mfr. Part No.:
- 2318907
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.38
(exc. GST)
$228.14
(inc. GST)
- RS Stock No.:
- 858-6802
- Mfr. Part No.:
- 2318907
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 3m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 3m | ||
- COO (Country of Origin):
- DE
Round cable set
connection 1: IDC/FLK socket strip (1x 50-position, 180 °-out put)
connection 2: IDC/FLK socket strip (1x 50-position, 90 °-out put)
cable length: 3 m
Available in any choice of length
1:1 connection
Related links
- Phoenix Contact Cable
- Phoenix Contact CABLE-FLK16/OE/0.14/ 1.0M Series PLC Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
- Phoenix Contact Cable Tie 1.067 m x 7.9mm, Silver Stainless Steel
- Phoenix Contact CABLE-FLK16/OE/0.14/ 4.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/800 Series PLC Cable for Use with Controller

