ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 723-380
- Mfr. Part No.:
- AC5243
- Brand:
- ifm electronic
Subtotal (1 unit)*
$970.11
(exc. GST)
$1,115.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.11 |
*price indicative
- RS Stock No.:
- 723-380
- Mfr. Part No.:
- AC5243
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50mm | |
| Standards/Approvals | UL | |
| Length | 108mm | |
| Series | AC5 | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Depth 50mm | ||
Standards/Approvals UL | ||
Length 108mm | ||
Series AC5 | ||
Width 85mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox is designed for reliable automation solutions, featuring a quick mounting technology that simplifies installation processes. This Compact device operates effectively in diverse environments, accommodating medium temperatures from -10°C to 50°C. With a Durable design boasting an IP67 protection rating, it ensures robustness against harsh conditions. The airbox comes with integrated pneumatic outputs and multiple digital inputs, allowing it to seamlessly control various automation tasks while maintaining efficient airflow. Its smart integrated watchdog enhances operational reliability, making it an Ideal choice for any industrial application.
Compact housing facilitates easy DIN rail mounting
Operates effectively within a temperature range of -10°C to 55°C
IP65 and IP67 ratings provide excellent protection against dust and water
Equipped with 4 digital inputs and 2 pneumatic outputs for versatile applications
Integrated watchdog feature enhances operational reliability
Compatible with both AS-i version 2.11 and 3.0 standards
Max current consumption from the AS-i is 280 mA, ensuring efficient performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
