Schneider Electric Remote I/O Module Profibus
- RS Stock No.:
- 230-6859
- Mfr. Part No.:
- TCSEGPA23F14F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,552.97
(exc. GST)
$8,685.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,552.97 |
*price indicative
- RS Stock No.:
- 230-6859
- Mfr. Part No.:
- TCSEGPA23F14F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Remote I/O Module | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | Profibus | |
| Standards/Approvals | RACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote I/O Module | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series Profibus | ||
Standards/Approvals RACH, RoHS | ||
- COO (Country of Origin):
- IE
The Schneider Electric range of product Profibus DP and product or component type is Profibus DP V1 remote master. Kit composition CD including the communication DTM CD including the Master DTM for PRM configuration inside UNITY.
Physical interface RS485
Mode of transmission NRZ
Number of slave 126
Number of inputs 2
Number of outputs 2
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
