Phoenix Contact Cable
- RS Stock No.:
- 270-9255
- Mfr. Part No.:
- 1369906
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$101.96
(exc. GST)
$117.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.96 |
*price indicative
- RS Stock No.:
- 270-9255
- Mfr. Part No.:
- 1369906
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Standards/Approvals | IEC 60603-13 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Standards/Approvals IEC 60603-13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline Real-time connector Round cable set wires are marked and fitted with ferrules. It is an Ideal solution for secure and reliable connection.
Functional installation
100 percent operating factor
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











