WAGO Analogue Input Module 753 Analogue 24V dc
- RS Stock No.:
- 279-3133
- Mfr. Part No.:
- 753-466
- Brand:
- WAGO
Subtotal (1 unit)*
$1,206.00
(exc. GST)
$1,386.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,206.00 |
*price indicative
- RS Stock No.:
- 279-3133
- Mfr. Part No.:
- 753-466
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Series | 753 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Depth 69.8mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Series 753 | ||
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
