Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 806-6976
- Distrelec Article No.:
- 303-08-306
- Mfr. Part No.:
- TM3DM8R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$280.01
(exc. GST)
$322.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.01 |
*price indicative
- RS Stock No.:
- 806-6976
- Distrelec Article No.:
- 303-08-306
- Mfr. Part No.:
- TM3DM8R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Depth | 27.4mm | |
| Length | 90mm | |
| Series | Modicon TM | |
| Width | 84.6mm | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Depth 27.4mm | ||
Length 90mm | ||
Series Modicon TM | ||
Width 84.6mm | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- TW
Modicon TM3 - Digital Mixed I/O Modules
Digital mixed I/O modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 digital mixed I/O modules
Types with different numbers of digital outputs
Output types with relay available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
