Phoenix Contact Software PC WORX V6.30 or later for Use with PC Worx
- RS Stock No.:
- 130-030
- Mfr. Part No.:
- 2400180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$88.73
(exc. GST)
$102.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.73 |
*price indicative
- RS Stock No.:
- 130-030
- Mfr. Part No.:
- 2400180
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Software | |
| Software Version | PC WORX V6.30 or later | |
| For Use With | PC Worx | |
| Media Included | Yes | |
| Standards/Approvals | IEC 61131-3, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Software | ||
Software Version PC WORX V6.30 or later | ||
For Use With PC Worx | ||
Media Included Yes | ||
Standards/Approvals IEC 61131-3, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact function block is designed to seamlessly integrate various field devices such as drives, slide gates, and valves for efficient control in water and wastewater treatment processes. With ready made function blocks, it minimizes engineering costs and reduces maintenance efforts by offering a user friendly interface and industry specific library. The software supports the control of motors, pumps, fans, and technical control applications, making it ideal for process automation in water treatment and wastewater purification applications.
Reduced maintenance effort through uniform programming
Industry specific library for water and wastewater treatment
Integration of measurement and control technology
Supports various industry standard communication protocols
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
