Idec PLC Programming Software for Use with PLC, HMI

Subtotal (1 unit)*

$1,684.66

(exc. GST)

$1,937.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,684.66

*price indicative

RS Stock No.:
851-4248
Mfr. Part No.:
SW1A-W1C
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

PLC Programming Software

For Use With

PLC, HMI

Standards/Approvals

CE, cULus

COO (Country of Origin):
JP

SmartAXIS Software


Automation Organizer is a a complete software solution for all IDEC PLC and OI touchscreens. This software provides the popular PLC programming software WindLDR and OI programming software Wind O/I-NV3 accompanied by system configuration software WindCFG. Equipped with this software package you are enabled to see the layout of your system design along with basic configuration of devices. Automation Organizer provides you with a user-friendly design & debug package with document control systems

WindO/I-NV3

WindO/I-NV3 is our exclusive configuration software for the FT1A Touch. Using the same platform as WindO/I-NV2 HG HMI programming software, WindO/I-NV3 provides users with the same intuitive experience. Users can easily display alarm screens, trend and bar graphs, scrolling texts and meters. With thousands of industry-standard bitmap libraries, creating a professional interface is just a click away.

WindLDR

Ladder Logic software compatible with all IDEC Microcontrollers. This suite is primarily icon-driven to ensure a user-friendly programming experience. This software would also be suitable for someone with little or no Ladder Logic experience thanks to it's incredibly simple design.

WindCFG

System configuration tool where you can visually create a layout of your system and start to configure basic parameters for your IDEC PLCs, OI Touchscreens and barcode readers. This can also provide you with a layout of any other peripherals if these are required, for example within training material.

All future updates for Automation Organizer will be totally free for the lifetime of the product once you make the initial purchase

SmartAXIS Touch


Note

Suitable for use with IDEC PLCs & HMIs, and is compatible with Windows XP, Windows Vista and Windows 2000.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy