GearWrench 82204 6-Piece Plier Set
- RS Stock No.:
- 272-6284
- Mfr. Part No.:
- 82204
- Brand:
- GearWrench
Subtotal (1 unit)*
$506.39
(exc. GST)
$582.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.39 |
*price indicative
- RS Stock No.:
- 272-6284
- Mfr. Part No.:
- 82204
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Plier Set | |
| Number of Pieces | 6 | |
| Model Number | 82204 | |
| Set Contents | Diagonal Cutting Pliers, Lineman'S Pliers, Slip Joint Pliers, Tongue And Groove Pliers, Long Nose Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Plier Set | ||
Number of Pieces 6 | ||
Model Number 82204 | ||
Set Contents Diagonal Cutting Pliers, Lineman'S Pliers, Slip Joint Pliers, Tongue And Groove Pliers, Long Nose Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench PITBULL dipped handle mixed plier set that has line of pliers offer industrial and automotive technician the best grip and cut day in and day out. They are forged from alloy steel and precision machined for long life and durability.
Aggressive angled teeth for increased grip
High leverage joint design provides up to 35% greater cutting power
