Crescent Z2SET3CG 3-Piece Plier Set
- RS Stock No.:
- 272-6438
- Mfr. Part No.:
- Z2SET3CG
- Brand:
- Crescent
Subtotal (1 unit)*
$177.74
(exc. GST)
$204.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.74 |
*price indicative
- RS Stock No.:
- 272-6438
- Mfr. Part No.:
- Z2SET3CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | Z2SET3CG | |
| Standards/Approvals | No | |
| Set Contents | Dual Material Plier | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number Z2SET3CG | ||
Standards/Approvals No | ||
Set Contents Dual Material Plier | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Z2 mixed dual material plier set that has eight Jaw positions for more flexibility, grip comfort and jaw capacity. That jaw design provides a strong grip even when on a 35 degree angle.
Slim jaws provide 40% greater access
Aggressive tooth design increases torque transfer
