Channellock 1-Piece Round Nose Plier, 207mm Overall, 19mm Jaw ESD Safe
- RS Stock No.:
- 242-1276
- Mfr. Part No.:
- 3238
- Brand:
- Channellock
Subtotal (1 unit)*
$274.19
(exc. GST)
$315.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.19 |
*price indicative
- RS Stock No.:
- 242-1276
- Mfr. Part No.:
- 3238
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 207mm | |
| Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 19mm | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 207mm | ||
Material High Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 19mm | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- US
The Channellock Plier is insulated to 1000 Volts these pliers are ideal for electrical tradespeople.
Crosshatch Pattern On Jaws
Precision Machined Knife And Anvil Style Cutting Edges
High Carbon Steel
Laser Heat-Treated
CHANNELLOCK BLUE® grips
Related links
- RS PRO 1-Piece Flat Nose Plier Smooth 19mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- Channellock 1-Piece Long Nose Plier 45mm Jaw ESD Safe
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
