Crescent CLP2SETN-08 2-Piece Locking Plier Curved, 12.75in Overall

Subtotal (1 unit)*

$116.34

(exc. GST)

$133.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.34

*price indicative

RS Stock No.:
272-6395
Mfr. Part No.:
CLP2SETN-08
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Locking Plier

Number of Pieces

2

VDE/1000V Approved

No

Overall Length

12.75in

Handle Type

Cushion Grip

ESD Safe

No

Material

Alloy Steel

Finish

Nickel

Jaw Style

Curved

Standards/Approvals

ASME B107.24, B107.36

RoHS Status: Exempt

COO (Country of Origin):
CN
The Crescent locking pliers with wire cutter that has made to an exacting standard resulting in outstanding durability and long-term performance. It has narrow profile required for work in tight and confined spaces and a tough nickel plated finish for max

Angled teeth provide more torque with less effort

Cushioned release lever

  • RS Stock No. 2726396
  • Mfr. Part No. CLP3SETN-08
Each
$183.99
  • RS Stock No. 2346135
  • Mfr. Part No. 1460F
Each
$208.55
  • RS Stock No. 0210363
  • Mfr. Part No. 219-S35
Each
$238.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy