Rittal 1.6 m Base/Plinth Corner Piece 100 mm for use with Front and Rear
- RS Stock No.:
- 751-385
- Mfr. Part No.:
- 8660008
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$394.88
(exc. GST)
$454.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $394.88 | $197.44 |
*price indicative
- RS Stock No.:
- 751-385
- Mfr. Part No.:
- 8660008
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base/Plinth Corner Piece | |
| For Use With | Front and Rear | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Sheet Steel | |
| External Width | 1.6m | |
| External Height | 100mm | |
| Standards/Approvals | UL | |
| Series | VX | |
| Contents | Assembly Parts | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base/Plinth Corner Piece | ||
For Use With Front and Rear | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Sheet Steel | ||
External Width 1.6m | ||
External Height 100mm | ||
Standards/Approvals UL | ||
Series VX | ||
Contents Assembly Parts | ||
- COO (Country of Origin):
- CN
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
