Subtotal (1 box of 5 units)*
$988.75
(exc. GST)
$1,137.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $988.75 | $197.75 |
*price indicative
- RS Stock No.:
- 778-559
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| Finish | Brushed Steel | |
| IP Rating | IP20 | |
| Minimum Box Depth | 25mm | |
| Screwed/Screwless | Screwless | |
| Overall Width | 146mm | |
| Overall Height | 86mm | |
| Overall Depth | 32.5mm | |
| Standards/Approvals | BS 1363-2: 202 | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
Finish Brushed Steel | ||
IP Rating IP20 | ||
Minimum Box Depth 25mm | ||
Screwed/Screwless Screwless | ||
Overall Width 146mm | ||
Overall Height 86mm | ||
Overall Depth 32.5mm | ||
Standards/Approvals BS 1363-2: 202 | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.
Detachable quick connect cassette for 10X Faster wiring
Designed with circular economy principles
Screw less faceplate
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











