RS PRO, 13A Chrome 2 Gang Plug Socket, Plug Socket

N

Subtotal (1 box of 5 units)*

$988.75

(exc. GST)

$1,137.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$988.75$197.75

*price indicative

RS Stock No.:
778-561
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug Socket

Number of Gangs

2

Colour

Chrome

Switched

Yes

Socket Type

Plug Socket

Pole Configuration

2

Current Rating

13A

Voltage

250V

Material

Metal

Finish

Polished Chrome

IP Rating

IP20

Minimum Box Depth

25mm

Screwed/Screwless

Screwless

Overall Width

146mm

Overall Depth

32.5mm

Overall Height

86mm

Standards/Approvals

BS 1363-2: 202

Switch Style

Rocker

Terminal Type

Screw

COO (Country of Origin):
CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.

Detachable quick connect cassette for 10X Faster wiring

Designed with circular economy principles

Screw less faceplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy