RS PRO, 13A Black 2 Gang Plug Socket, Plug Socket

N

Subtotal (1 box of 5 units)*

$988.75

(exc. GST)

$1,137.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$988.75$197.75

*price indicative

RS Stock No.:
778-563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plug Socket

Number of Gangs

2

Colour

Black

Switched

Yes

Socket Type

Plug Socket

Pole Configuration

2

Current Rating

13A

Voltage

250V

Material

Metal

Minimum Box Depth

25mm

Finish

Matt Black

IP Rating

IP20

Screwed/Screwless

Screwless

Overall Width

146mm

Overall Height

86mm

Overall Depth

32.5mm

Standards/Approvals

BS 1363-2: 202

Terminal Type

Screw

Switch Style

Rocker

COO (Country of Origin):
CN
The RS PRO Switched Socket is designed for fast and reliable installation. It features a patent-pending detachable quick-connect cassette that allows wiring up to 10 times Faster than traditional sockets.

Designed with circular economy principles

Fits 25mm back box, wiring dependent

35mm surface mounting box required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy