TE Connectivity Cage Assembly Male 4-Port 2400-Position, 2315853-4
- RS Stock No.:
- 481-970
- Mfr. Part No.:
- 2315853-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 481-970
- Mfr. Part No.:
- 2315853-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Gender | Male | |
| Body Orientation | Straight | |
| Number of Ports | 4 | |
| Number of Contacts | 2400 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Gender Male | ||
Body Orientation Straight | ||
Number of Ports 4 | ||
Number of Contacts 2400 | ||
- COO (Country of Origin):
- CN
The TE Connectivity OSFP cage assembly is designed to meet rigorous demands in signal transmission and provides a reliable solution for various applications. With its robust construction, it supports an extensive operating temperature range from -55 to 85 °C, ensuring optimal performance in challenging environments. Featuring a 240-position layout and a unique 1 x 4 port matrix configuration, this product facilitates highly efficient connectivity. The through-hole press-fit PCB mounting style ensures seamless integration into your systems. Furthermore, its non-sealable design allows for straightforward assembly, making it an ideal choice for manufacturers looking for dependable functionality without unnecessary complexity.
Designed specifically for signal applications offering exceptional reliability
Built to withstand severe environmental conditions with an extensive temperature range
Features a ganged cage type enhancing structural integrity during use
Comprises four ports in a 1 x 4 configuration for flexible connectivity
Utilises non sealable assembly for straightforward installation
Allows for through hole mounting simplifying PCB integration
Low halogen content aligns with modern environmental standards
Built to withstand severe environmental conditions with an extensive temperature range
Features a ganged cage type enhancing structural integrity during use
Comprises four ports in a 1 x 4 configuration for flexible connectivity
Utilises non sealable assembly for straightforward installation
Allows for through hole mounting simplifying PCB integration
Low halogen content aligns with modern environmental standards
Related links
- TE Connectivity Cage Assembly 4-Port 40-Position, 2344508-1
- TE Connectivity Cage Assembly 4-Port 40-Position, 2356208-1
- WAGO Panel Feedthrough Male Connector Male 4-Port 4-Position, 2091-1634/024-000
- TE Connectivity Cage Assembly 6-Port 57-Position, 2345214-1
- TE Connectivity QSFP Cage Assembly 4-Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly 5-Position, 2359845-1
- TE Connectivity Cage Assembly 15-Position, 2359845-3
- TE Connectivity Cage Assembly 15-Position, 2359845-2
