Molex zSFP+ I/O Connector Receptacle 8-Port 160-Position, 170071-4013
- RS Stock No.:
- 684-504
- Mfr. Part No.:
- 170071-4013
- Brand:
- Molex
N
Subtotal (1 tray of 2 units)*
$559.58
(exc. GST)
$643.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $559.58 | $279.79 |
*price indicative
- RS Stock No.:
- 684-504
- Mfr. Part No.:
- 170071-4013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | zSFP+ | |
| Type | I/O Connector | |
| Gender | Receptacle | |
| Body Orientation | Right Angle | |
| Number of Ports | 8 | |
| Number of Contacts | 160 | |
| Contact Material | High Performance Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor zSFP+ | ||
Type I/O Connector | ||
Gender Receptacle | ||
Body Orientation Right Angle | ||
Number of Ports 8 | ||
Number of Contacts 160 | ||
Contact Material High Performance Alloy | ||
- COO (Country of Origin):
- ID
The Molex zSFP+ Stacked Ganged Assembly with Elastomeric Gasket offers a robust and versatile solution for high-speed interconnectivity. Designed with a dual-row layout of 160 circuits, this connector ensures reliable data transmission at a remarkable rate of 28.0 Gbps. Its innovative construction features outer down/up light pipes, enhancing visibility while maintaining a streamlined profile suitable for module to board applications. Engineered for durability with a mating cycle life of up to 100, this receptacle is housed in high-temperature thermoplastic, ensuring resilience under demanding conditions. Compliance with industry standards further underscores its reliability and performance in various environments.
Constructed with durable high-temperature thermoplastic for enhanced longevity
Supports module to board applications with a user-friendly receptacle type
Mating cycles rated for up to 100 which ensuring lasting connections
Includes elastomeric gasket for improved sealing and reduced ingress
Optimised for right angle orientation to suit various design requirements
Provides PCB locator and retention features for secure placement and stability
Compliant with multiple industry regulations which ensuring safety and quality assurance
Available in a sleek black resin finish that enhances aesthetic appeal
Supports module to board applications with a user-friendly receptacle type
Mating cycles rated for up to 100 which ensuring lasting connections
Includes elastomeric gasket for improved sealing and reduced ingress
Optimised for right angle orientation to suit various design requirements
Provides PCB locator and retention features for secure placement and stability
Compliant with multiple industry regulations which ensuring safety and quality assurance
Available in a sleek black resin finish that enhances aesthetic appeal
Related links
- Molex zSFP+ I/O Connector Receptacle 8-Port 160-Position, 171224-4011
- Molex zSFP+ I/O Connector Receptacle 16-Port 320-Position, 170071-8011
- Molex zSFP+ I/O Connector Female 12-Port 240-Position, 170071-6013
- Molex zSFP+ I/O Connector Receptacle 4-Port 80-Position, 171224-2015
- Molex zSFP+ I/O Connector Female 16-Port 320-Position, 172501-8002
- Molex zSFP+ I/O Connector Female 20-Position, 170382-0002
- TE Connectivity zSFP+ Cage Assembly for SFP 2274000-1
- TE Connectivity zSFP+ Cage Assembly for SFP 2274001-1
