TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position, 2366031-1
- RS Stock No.:
- 224-0662
- Mfr. Part No.:
- 2366031-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0662
- Mfr. Part No.:
- 2366031-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Form Factor | SFP | |
| Product Type | SFP Cage Assembly | |
| Termination Type | I/O Connectors | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 40 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel Plated Copper Alloy | |
| Housing Material | Stainless Steel | |
| Series | SFP56 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Form Factor SFP | ||
Product Type SFP Cage Assembly | ||
Termination Type I/O Connectors | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 40 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel Plated Copper Alloy | ||
Housing Material Stainless Steel | ||
Series SFP56 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x1 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Features elastomeric gaskets or springs for EMI containment
Offers heat sink and light pipe options
Stacked cages include an integrated high-speed connector
Pluggable I/O Product Type - Cage Assembly
Related links
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 1 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position, 2364488-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position, 2364706-1
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 2 Port 40-Position, 1-2007492-6
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position, 2344508-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 2 Port 40-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Press Fit 4 Port 40-Position
