TE Connectivity Pluggable I/O Connector QSFP Male Cable 2 Port 38-Position, 2368651-5
- RS Stock No.:
- 265-7201
- Mfr. Part No.:
- 2368651-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,319.63
(exc. GST)
$2,667.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $2,319.63 |
| 2 - 2 | $2,226.85 |
| 3 - 3 | $2,141.22 |
| 4 - 4 | $2,061.91 |
| 5 + | $1,988.27 |
*price indicative
- RS Stock No.:
- 265-7201
- Mfr. Part No.:
- 2368651-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP | |
| Termination Type | Cable | |
| Product Type | Pluggable I/O Connector | |
| Current | 1.28A | |
| Number of Ports | 2 | |
| Number of Contacts | 38 | |
| Orientation | Straight | |
| Contact Material | Copper | |
| Connector Gender | Male | |
| Voltage | 3.465V | |
| Series | 2368651 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP | ||
Termination Type Cable | ||
Product Type Pluggable I/O Connector | ||
Current 1.28A | ||
Number of Ports 2 | ||
Number of Contacts 38 | ||
Orientation Straight | ||
Contact Material Copper | ||
Connector Gender Male | ||
Voltage 3.465V | ||
Series 2368651 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity active optical cable has four channel with full duplex type optical cable. This optical cable has up to 53.125 Gbps data rate per channel by PAM 4 modulation. Also this optical cable offers low power consumption which is less than 4 W per cable end.
Management interface compliant with CMIS 4.0
Maximum link length of 70m on OM3 or 100m on OM4
Hot pluggable QSFP56 form factor
Commercial operating case temperature range is zero to 70 degree Celsius
Used for 200 G Ethernet
RoHS compliant
Related links
- TE Connectivity Pluggable I/O Connector QSFP28 Male Cable 2 Port 38-Position, 2368650-5
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position, QSFP8-038-01-L-D-RA1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position, 1551920-2
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
