Eaton PEP5 Series Pluggable Terminal Block, 280975 PE-P5-250/315E
- RS Stock No.:
- 257-853
- Mfr. Part No.:
- 280975 PE-P5-250/315E
- Brand:
- Eaton
Subtotal (1 unit)*
$284.47
(exc. GST)
$327.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.47 |
*price indicative
- RS Stock No.:
- 257-853
- Mfr. Part No.:
- 280975 PE-P5-250/315E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Current | 315A | |
| Orientation | Straight | |
| Colour | Black | |
| Series | PEP5 | |
| Standards/Approvals | CE | |
| Length | 130mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Current 315A | ||
Orientation Straight | ||
Colour Black | ||
Series PEP5 | ||
Standards/Approvals CE | ||
Length 130mm | ||
Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton protective conductor terminal is designed for robust performance and versatile application within the P5-250/315 series. Engineered for flush mounting, it ensures reliable connectivity and safety in various industrial settings. The compact design enables seamless integration into service distribution boards and switchgear systems, where reliability and efficiency are paramount. This product demonstrates high-quality engineering, meeting stringent standards for corrosion resistance and thermal stability, making it ideal for diverse environmental conditions. With appropriate specifications, it supports operational currents up to 315 A, providing essential functionality in complex electrical installations. Suitable for various mounting positions, the protective conductor terminal prioritises ease of installation, ensuring that professionals can achieve optimal performance without unnecessary hassle.
Designed for ease of installation with a compact flush-mounting option
Supports a wide range of applications in industrial and service management sectors
Constructed from insulating materials that comply with rigorous safety standards
High corrosion resistance ensures longevity even in challenging environments
Ambient temperature range accommodates diverse operating conditions
Rated for significant operational currents, enhancing system reliability
Versatile mounting options allow for right or left-side installations
Related links
- Eaton PE Series Pluggable Terminal Block, 280973 PE-P5-125/160E
- Eaton Eaton Moeller Series Pluggable Terminal Block, 280971 N-P5-250/315E
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Electrolytic Copper, Chrome Nickel Spring Steel Control Cable Connection for use with P5-250/315
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Eaton Moeller Series Pluggable Terminal Block, 280969 N-P5-125/160E
- Eaton xComfort KLV Series Pluggable Terminal Block, 178904 KSK-PE
- WAGO 250 Series Pluggable Terminal Block 250-505
