Phoenix Contact, 10.16mm Pitch, DFK, 8 Way, , Pluggable Terminal Block, Feed Through Plug, Screw, Screw Termination,
- RS Stock No.:
- 487-531
- Mfr. Part No.:
- 1703674
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-531
- Mfr. Part No.:
- 1703674
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Plug | |
| Number of Contacts | 8 | |
| Pitch | 10.16mm | |
| Series | DFK | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Plug | ||
Number of Contacts 8 | ||
Pitch 10.16mm | ||
Series DFK | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw | ||
Termination Method Screw | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Connector is designed for reliable and efficient electrical connections in industrial applications. With a robust construction and exceptional electrical characteristics, it ensures optimal performance under demanding conditions. The connector features a nominal cross-section capable of accommodating significant current loads, making it suitable for a wide variety of installation scenarios. Its clever design facilitates easy integration into existing systems, ensuring a seamless connection process. With its reliable screw connection technology and shielded design, this connector prioritises safety and durability for long-term use in harsh environments.
Designed to handle a nominal current of 76 A with utmost reliability
Shielded properties enhance electromagnetic compatibility for sensitive applications
User friendly screw connection method simplifies installation and maintenance
Flange system provides sturdy mounting allowing for tool free snap in locking
Constructed from robust materials to withstand extreme environmental conditions
Electroplated silver contacts ensure excellent conductivity and longevity
Compact dimensions allow for versatile placement within confined spaces
Conforms to rigorous safety standards for peace of mind in usage
Shielded properties enhance electromagnetic compatibility for sensitive applications
User friendly screw connection method simplifies installation and maintenance
Flange system provides sturdy mounting allowing for tool free snap in locking
Constructed from robust materials to withstand extreme environmental conditions
Electroplated silver contacts ensure excellent conductivity and longevity
Compact dimensions allow for versatile placement within confined spaces
Conforms to rigorous safety standards for peace of mind in usage
Related links
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK-PC Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
- Phoenix Contact DFK Feed Through Plug Screw Termination,
