Phoenix Contact DFK Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1703687
- RS Stock No.:
- 519-711
- Mfr. Part No.:
- 1703687
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-711
- Mfr. Part No.:
- 1703687
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through plug is meticulously designed to enhance connectivity in various applications. With its robust construction and reliable performance, this connector is suited for demanding environments, ensuring safe and efficient electrical connections. Its screw connection with tension sleeve allows for a secure fit, while the green housing adds visibility in installations. The connector is part of the COMBICON series, known for its superior mechanical stability and ease of use. Incorporating advanced shielding properties, it guarantees optimal signal integrity while maintaining a low temperature rise during operation. The DFK-PC connector meets rigorous safety standards, making it an excellent choice for both industrial and commercial use.
Allows for connection of two conductors seamlessly
Utilises a screw locking mechanism for added security
Features a flange system for tool free fixing to housing panels
Equipped with a shroud for professional EMC shield feed through
Finely engineered to support high electrical parameters for demanding applications
Specifically designed for ease of assembly with a straightforward mounting method
Built to comply with stringent environmental and safety regulations
Constructed from premium materials that ensure longevity and durability
- RS Stock No. 2630194
- Mfr. Part No. HIN202CBZ
Each (In a Tube of 960)
$1.301
- RS Stock No. 0493955
- Mfr. Part No. STHT77502-1
Each
$366.32
- RS Stock No. 2630195P
- Mfr. Part No. HIN202CBZ
Each (Supplied in a Tube)
$2.522
- RS Stock No. 2630195
- Mfr. Part No. HIN202CBZ
Each (In a Pack of 5)
$2.522
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
- Phoenix Contact DFK-PC 6-16/ 9-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1701524
- Phoenix Contact DFK-IPCV 16/ 9-G-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1703124
- Phoenix Contact DFK-PC 16/9-ST Series Pluggable Terminal Block 10.16 mm Pitch 1703441
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716687
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096145
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716577
- Phoenix Contact DFK Series Pluggable Terminal Block 7.62 mm Pitch 1716797








