B&R X20 Series Pluggable Terminal Block, 12-Contact, 4.2 mm Pitch, 2 Row, X20TB12
- RS Stock No.:
- 566-495
- Mfr. Part No.:
- X20TB12
- Brand:
- B&R
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.80
(exc. GST)
$28.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 553 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.80 |
| 10 + | $24.12 |
*price indicative
- RS Stock No.:
- 566-495
- Mfr. Part No.:
- X20TB12
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 4.2mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.50mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 300V | |
| Series | X20 | |
| Standards/Approvals | KR, LR ENV1, UKCA, UL, CE, ATEX Zone 2, ABS, DNV, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc IP20, cULus E115267 | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 4.2mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.50mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 300V | ||
Series X20 | ||
Standards/Approvals KR, LR ENV1, UKCA, UL, CE, ATEX Zone 2, ABS, DNV, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc IP20, cULus E115267 | ||
Length 9mm | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH terminal block features tool-free wiring using push-in technology, enabling fast and secure connections. Wires can be easily released using a lever, and each terminal can be clearly labelled, including plain text labelling for added clarity. It supports only copper wires (no aluminum) with a push-in force per contact of approximately 10 N. The wire stripping length should be between 7 to 9 mm. The connection cross-section accommodates single-wire (0.08 to 2.50 mm² / 28 to 14 AWG), fine-stranded wires (0.25 to 2.50 mm² / 24 to 14 AWG), and wires with end sleeves (0.25 to 1.50 mm² / 24 to 16 AWG).
Plain text labelling also possible
Test access for standard probes
Can be customer coded
SH Series Wire to Board Housings
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.
Features and Benefits
• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
