Weidmüller ZTPE Series Pluggable Terminal Block, 4-Contact, 5.1 mm Pitch, 1 Row, 1815120000

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$547.54

(exc. GST)

$629.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$547.54$10.951

*price indicative

RS Stock No.:
600-451
Mfr. Part No.:
1815120000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.1mm

Current

2A

Number of Rows

1

Housing Material

Wemid

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Top

Colour

Yellow, Green

Wire Connection Method

Tension Clamp

Voltage

60V

Series

ZTPE

Width

5.1mm

Depth

34.5mm

Length

93mm

Standards/Approvals

UKCA, RoHS, UL, CSA, CE

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy