Teltonika PR5 Series Connector, 10-Contact, 3.5 mm Pitch, 2 Row, PR5MEC15
- RS Stock No.:
- 756-237
- Mfr. Part No.:
- PR5MEC15
- Brand:
- Teltonika
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.01
(exc. GST)
$16.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.01 | - |
| 10 + | $13.60 | 2% |
*price indicative
- RS Stock No.:
- 756-237
- Mfr. Part No.:
- PR5MEC15
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 18.2mm | |
| Standards/Approvals | RoHS, REACH, UL 94 V-0 | |
| Series | PR5 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Colour Green | ||
Voltage 300V | ||
Width 18.2mm | ||
Standards/Approvals RoHS, REACH, UL 94 V-0 | ||
Series PR5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
- RS Stock No. 0897288
- Mfr. Part No. 1708577
1 Pack of 50
$1,943.81
- RS Stock No. 0897289
- Mfr. Part No. 1708577
Each
$49.29
- RS Stock No. 0756391
- Mfr. Part No. PR4IO17K
Each
$17.75
- RS Stock No. 8820900
- Mfr. Part No. 1848096
Each (In a Box of 50)
$38.572
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











