Teltonika PR4 Series Connector, 6-Contact, 3.5 mm Pitch, 2 Row, PR4RS06K
- RS Stock No.:
- 756-392
- Mfr. Part No.:
- PR4RS06K
- Brand:
- Teltonika
Subtotal (1 unit)*
$8.66
(exc. GST)
$9.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.66 |
*price indicative
- RS Stock No.:
- 756-392
- Mfr. Part No.:
- PR4RS06K
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Connector | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Colour | Green | |
| Voltage | 300V | |
| Series | PR4 | |
| Standards/Approvals | RoHS, REACH, UL 94 V-0 | |
| Width | 13.2mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Connector | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Colour Green | ||
Voltage 300V | ||
Series PR4 | ||
Standards/Approvals RoHS, REACH, UL 94 V-0 | ||
Width 13.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
- RS Stock No. 0756391
- Mfr. Part No. PR4IO17K
Each
$17.75
- RS Stock No. 0221240
- Mfr. Part No. 250-106
1 Box of 50
$174.33
- RS Stock No. 0897288
- Mfr. Part No. 1708577
1 Pack of 50
$1,943.81
- RS Stock No. 0220878
- Mfr. Part No. 250-108
1 Box of 40
$439.28
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












