Phoenix Contact MC Series PCB Connector, 3-Contact, 5.08 mm Pitch, 1 Row, 1716836
- RS Stock No.:
- 897-068
- Mfr. Part No.:
- 1716836
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$560.23
(exc. GST)
$644.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $560.23 | $11.205 |
*price indicative
- RS Stock No.:
- 897-068
- Mfr. Part No.:
- 1716836
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection | |
| Colour | Black | |
| Voltage | 630V | |
| Length | 15.5mm | |
| Series | MC | |
| Width | 24.36mm | |
| Standards/Approvals | cULus | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection | ||
Colour Black | ||
Voltage 630V | ||
Length 15.5mm | ||
Series MC | ||
Width 24.36mm | ||
Standards/Approvals cULus | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector serves as a robust connection solution designed for effective device connectivity, featuring an efficient screw connection method and impressively Compact dimensions.
Rated for a nominal current of 8 A and voltage of 320 V
Optimised for rigid and flexible conductor connections ranging from 0.08 mm² to 1.5 mm²
Designed with a Durable PA housing material that withstands harsh environments
Offers a pitch of 5.08 mm for space-efficient arrangements
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
