Phoenix Contact SPT Series PCB Terminal Block, 1-Contact, 5 mm Pitch, 1 Row, 1731468
- RS Stock No.:
- 897-302
- Mfr. Part No.:
- 1731468
- Brand:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$14.13
(exc. GST)
$16.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $14.13 | $1.413 | - |
| 5 - 9 | $13.00 | $1.30 | 7% |
| 10 + | $11.72 | $1.172 | 17% |
*price indicative
- RS Stock No.:
- 897-302
- Mfr. Part No.:
- 1731468
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 4mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Depth | 16.9mm | |
| Length | 13.5mm | |
| Width | 6.4mm | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 4mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw Connection | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Depth 16.9mm | ||
Length 13.5mm | ||
Width 6.4mm | ||
Series SPT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block designed for efficient connectivity in electronic applications. Its primary function is to facilitate easy and reliable connections between conductors in a Compact form factor.
Nominal current rating of 24 A ensures reliable performance
Rated for 400 V, making it suitable for various applications
Push-in spring connection eliminates the need for special tools
Compact design with a pitch of 5 mm optimises space utilisation
Two solder pins per potential reduce mechanical strain
- RS Stock No. 0815319
- Mfr. Part No. 39520-5011
1 Pack of 50
$721.83
- RS Stock No. 8562067
- Mfr. Part No. 3060801
Each (In a Box of 50)
$6.993
- RS Stock No. 0897297
- Mfr. Part No. 1721346
1 Box of 2
$18.26
- RS Stock No. 0112695
- Mfr. Part No. 1991095
Each (In a Pack of 5)
$1.426
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












