Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412639
- RS Stock No.:
- 207-5631
- Mfr. Part No.:
- 1412639
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $19.10
View bulk pricing optionsSubtotal (1 unit)*
$38.20
(exc. GST)
$43.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.20 | - |
| 5 + | $34.38 | $19.10 |
*price indicative
- RS Stock No.:
- 207-5631
- Mfr. Part No.:
- 1412639
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | cULus Recognised, cUL Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals cULus Recognised, cUL Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075651
- Mfr. Part No. 1412716
Each
$69.47
- RS Stock No. 2075043
- Mfr. Part No. 1412802
Each
$58.49
- RS Stock No. 2075679
- Mfr. Part No. 1412867
Each
$73.76
- RS Stock No. 2075627
- Mfr. Part No. 1412636
Each
$41.21
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












