Phoenix Contact CK1 Series Heavy Duty Power Connector Contact, 1674943
- RS Stock No.:
- 224-9809
- Mfr. Part No.:
- 1674943
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save $204.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$408.40
(exc. GST)
$469.70
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $4.084 | $408.40 | - |
| 500 + | $3.675 | $367.50 | $204.50 |
*price indicative
- RS Stock No.:
- 224-9809
- Mfr. Part No.:
- 1674943
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Voltage | 5V | |
| Standards/Approvals | EAC Ex Approvals | |
| Series | CK1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Voltage 5V | ||
Standards/Approvals EAC Ex Approvals | ||
Series CK1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is MADE up of copper alloy. It is designed for heavy duty power connectors.
Termination methods is crimp
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
