Phoenix Contact Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1110592
- RS Stock No.:
- 240-2992
- Mfr. Part No.:
- 1110592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$835.55
(exc. GST)
$960.90
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $16.711 | $835.55 |
*price indicative
- RS Stock No.:
- 240-2992
- Mfr. Part No.:
- 1110592
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 27.37mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised | |
| Width | 52.51mm | |
| Depth | 15.39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 320V | ||
Length 27.37mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised | ||
Width 52.51mm | ||
Depth 15.39mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 10 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110615
- Phoenix Contact TFKC 2.5/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962684
- Phoenix Contact 5/..-STF 10-Contact 1 Row, 1860853
- Phoenix Contact TFKC 2.5/10-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1962778
- Phoenix Contact FKC 2.5/10-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796076
- Phoenix Contact CCA 2.5/10-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955248
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
