Phoenix Contact Solenoid Valve Connector, 1458541
- RS Stock No.:
- 255-9846
- Mfr. Part No.:
- 1458541
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$47.30
(exc. GST)
$54.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.30 |
*price indicative
- RS Stock No.:
- 255-9846
- Mfr. Part No.:
- 1458541
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solenoid Valve Connector | |
| Current | 4A | |
| Connector Gender | Male | |
| Colour | Grey, Black | |
| Voltage | 24V ac | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solenoid Valve Connector | ||
Current 4A | ||
Connector Gender Male | ||
Colour Grey, Black | ||
Voltage 24V ac | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 3 position valve connector with yellow LED status display. It has one cable outlet and connection is of screw connection.
Degree of protection is IP65
Degree of pollution is 3
Screw connection
EAC approved
- RS Stock No. 2544645
- Mfr. Part No. 1458525
Each
$58.33
- RS Stock No. 2559956
- Mfr. Part No. 1553886
Each
$55.51
- RS Stock No. 2559849
- Mfr. Part No. 1458596
Each
$53.24
- RS Stock No. 2559817
- Mfr. Part No. 1452246
Each
$14.17
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












