FAG UCP214-J7 Plummer Block House -, 70mm ID
- RS Stock No.:
- 310-452
- Mfr. Part No.:
- UCP214-J7
- Brand:
- FAG
Subtotal (1 unit)*
$338.91
(exc. GST)
$389.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.91 |
*price indicative
- RS Stock No.:
- 310-452
- Mfr. Part No.:
- UCP214-J7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 79.4mm | |
| Mount Hole Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 79.4mm | ||
Mount Hole Size 25 mm | ||
RoHS Status: Exempt
The FAG Plummer Block Housing Unit consists of a cast iron housing with a long base and a radial insert ball bearing secured by grub screws in the inner ring. It features RSR seals for protection and operates within a temperature range of -20°C to 120°C.
Total length is 266 mm
Height is 157 mm
Height is 157 mm
Related links
- FAG UKP216-J7 Plummer Block House -, 70mm ID
- SKF SYNT 70 F Plummer Block House -, 70mm ID
- NSK UC214D1 Plummer Block House -, 70mm ID
- INA RSAO70-XL Plummer Block House -, 70mm ID
- INA TASE70-XL Plummer Block House -, 70mm ID
- INA RASE70-XL Plummer Block House -, 70mm ID
- SKF SYNT 70 L Plummer Block House -, 70mm ID
- SKF SYJ 70 TF Plummer Block House -, 70mm ID
