SKF SYNT 70 L Plummer Block House -, 70 mm ID
- RS Stock No.:
- 464-809
- Mfr. Part No.:
- SYNT 70 L
- Brand:
- SKF
Subtotal (1 unit)*
$2,734.95
(exc. GST)
$3,145.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,734.95 |
*price indicative
- RS Stock No.:
- 464-809
- Mfr. Part No.:
- SYNT 70 L
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 70mm | |
| Material | Cast Iron | |
| Static Load Rating | 228kN | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 315mm | |
| Depth | 90mm | |
| Dynamic Load Rating | 208kN | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Height | 176mm | |
| Bore Type | Cylindrical | |
| Series | SYNT 70 L | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 70mm | ||
Material Cast Iron | ||
Static Load Rating 228kN | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 315mm | ||
Depth 90mm | ||
Dynamic Load Rating 208kN | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Height 176mm | ||
Bore Type Cylindrical | ||
Series SYNT 70 L | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 70 F Plummer Block House -, 70 mm ID
- SKF SYJ 70 TF Plummer Block House -, 70 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
- SKF SYNT 35 L Plummer Block House -, 35 mm ID
- SKF SYNT 65 L Plummer Block House -, 65 mm ID
- SKF SYNT 55 L Plummer Block House -, 55 mm ID
- SKF SYNT 40 L Plummer Block House -, 40 mm ID
