SKF SY 15 FM Plummer Block House -, 15mm ID
- RS Stock No.:
- 463-349
- Mfr. Part No.:
- SY 15 FM
- Brand:
- SKF
Subtotal (1 unit)*
$152.05
(exc. GST)
$174.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.05 |
*price indicative
- RS Stock No.:
- 463-349
- Mfr. Part No.:
- SY 15 FM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 30.2mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 30.2mm | ||
Mount Hole Size 10 mm | ||
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SY 15 TF Plummer Block House -, 15mm ID
- SKF SY 45 FM Plummer Block House -, 45mm ID
- SKF SY 17 FM Plummer Block House -, 17mm ID
- SKF SY 55 FM Plummer Block House -, 55mm ID
- INA PBS15-XL Plummer Block House -, 15mm ID
- INA PSHE15-XL Plummer Block House -, 15mm ID
- INA RASEY15-XL Plummer Block House -, 15mm ID
- FAG UCPA202-J7 Plummer Block House -, 15mm ID
