SKF SY 45 FM Plummer Block House -, 45 mm ID
- RS Stock No.:
- 463-281
- Mfr. Part No.:
- SY 45 FM
- Brand:
- SKF
Subtotal (1 unit)*
$399.71
(exc. GST)
$459.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.71 |
*price indicative
- RS Stock No.:
- 463-281
- Mfr. Part No.:
- SY 45 FM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 21.6kN | |
| Centre Height | 54mm | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 12 mm | |
| Length | 187mm | |
| Dynamic Load Rating | 33.2kN | |
| Depth | 48mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Series | SY 45 FM | |
| Bore Type | Cylindrical | |
| Height | 107mm | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 21.6kN | ||
Centre Height 54mm | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 12 mm | ||
Length 187mm | ||
Dynamic Load Rating 33.2kN | ||
Depth 48mm | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Series SY 45 FM | ||
Bore Type Cylindrical | ||
Height 107mm | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Designed for rotation in one direction
Accommodate static initial misalignment
Related links
- SKF SYF 45 FM Plummer Block House -, 45 mm ID
- SKF SY 45 TR Plummer Block House -, 45 mm ID
- SKF SY 45 WF Plummer Block House -, 45 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID
- SKF SY 17 FM Plummer Block House -, 17 mm ID
- SKF SY 15 FM Plummer Block House -, 15 mm ID
- SKF SY 55 FM Plummer Block House -, 55 mm ID
- SKF SYNT 45 L Plummer Block House -, 45 mm ID
