SKF SY 45 TR Plummer Block House -, 45mm ID
- RS Stock No.:
- 463-355
- Mfr. Part No.:
- SY 45 TR
- Brand:
- SKF
Subtotal (1 unit)*
$284.60
(exc. GST)
$327.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.60 |
*price indicative
- RS Stock No.:
- 463-355
- Mfr. Part No.:
- SY 45 TR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.
Strong
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SY 45 WF Plummer Block House -, 45mm ID
- SKF SY 45 FM Plummer Block House -, 45mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45mm ID
- SKF SYNT 45 F Plummer Block House -, 45mm ID
- SKF SYNT 45 L Plummer Block House -, 45mm ID
- SKF SYF 45 FM Plummer Block House -, 45mm ID
- SKF SY 20 TR Plummer Block House -, 20mm ID
- FAG UCP209-J7 Plummer Block House -, 45mm ID
