SKF SY 513 M Plummer Block House -, 120mm ID
- RS Stock No.:
- 463-358
- Mfr. Part No.:
- SY 513 M
- Brand:
- SKF
Subtotal (1 unit)*
$249.76
(exc. GST)
$287.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.76 |
*price indicative
- RS Stock No.:
- 463-358
- Mfr. Part No.:
- SY 513 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 76.2mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 76.2mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface.
Accommodate heavy loads in different directions
High degree of stiffness
Narrow design
High degree of stiffness
Narrow design
Related links
- SKF SYJ 513 Plummer Block House -, 120mm ID
- INA RASE120-XL Plummer Block House -, 120mm ID
- FAG SES218-L Plummer Block House -, 120mm ID
- FAG SES618-318-L Plummer Block House -, 120mm ID
- SKF SY 509 M Plummer Block House -, 85mm ID
- SKF SY 504 M Plummer Block House -, 47mm ID
- SKF SY 507 M Plummer Block House -, 72mm ID
- SKF SY 505 M Plummer Block House -, 52mm ID
