SKF SY 509 M Plummer Block House -, 85mm ID
- RS Stock No.:
- 464-651
- Mfr. Part No.:
- SY 509 M
- Brand:
- SKF
Subtotal (1 unit)*
$92.75
(exc. GST)
$106.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.75 |
*price indicative
- RS Stock No.:
- 464-651
- Mfr. Part No.:
- SY 509 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 12 mm | ||
The SKF Pillow (plummer) block housings, ISO standards are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface.
Accommodate heavy loads in different directions
High degree of stiffness
Narrow design
High degree of stiffness
Narrow design
Related links
- SKF SYF 509 Plummer Block House -, 85mm ID
- SKF SYJ 509 Plummer Block House -, 85mm ID
- FAG UCP217-J7 Plummer Block House -, 85mm ID
- NSK SNN522-619+J Plummer Block House -, 85mm ID
- SKF SY 504 M Plummer Block House -, 47mm ID
- SKF SY 507 M Plummer Block House -, 72mm ID
- SKF SY 505 M Plummer Block House -, 52mm ID
- SKF SY 512 M Plummer Block House -, 110mm ID
