SKF SYF 509 Plummer Block House -, 85mm ID
- RS Stock No.:
- 464-657
- Mfr. Part No.:
- SYF 509
- Brand:
- SKF
Subtotal (1 unit)*
$143.37
(exc. GST)
$164.88
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $143.37 |
*price indicative
- RS Stock No.:
- 464-657
- Mfr. Part No.:
- SYF 509
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | M12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size M12 mm | ||
- COO (Country of Origin):
- HR
The SKF Short base pillow (plummer) block housings are designed to accommodate an insert bearing. They are strong, stiff and cost-effective, and are suitable for most applications. The housings has threads for attachment bolts so that it can be bolted directly to a support surface.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYJ 509 Plummer Block House -, 85mm ID
- SKF SY 509 M Plummer Block House -, 85mm ID
- FAG UCP217-J7 Plummer Block House -, 85mm ID
- NSK SNN522-619+J Plummer Block House -, 85mm ID
- SKF SNL 509 Plummer Block House -, 56.5mm ID
- SKF SYF 505 Plummer Block House -, 52mm ID
- SKF SYF 508 Plummer Block House -, 80mm ID
- SKF SYF 50 FM Plummer Block House -, 50mm ID
