SKF SYJ 65 KF Plummer Block House -, 60 mm ID
- RS Stock No.:
- 463-409
- Mfr. Part No.:
- SYJ 65 KF
- Brand:
- SKF
Subtotal (1 unit)*
$641.75
(exc. GST)
$738.01
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.75 |
*price indicative
- RS Stock No.:
- 463-409
- Mfr. Part No.:
- SYJ 65 KF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Centre Height | 76.5mm | |
| Static Load Rating | 40kN | |
| Mount Hole Size | 20 mm | |
| Length | 265mm | |
| Dynamic Load Rating | 57.2kN | |
| Depth | 70mm | |
| Series | SYJ 65 KF | |
| Height | 150.5mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Centre Height 76.5mm | ||
Static Load Rating 40kN | ||
Mount Hole Size 20 mm | ||
Length 265mm | ||
Dynamic Load Rating 57.2kN | ||
Depth 70mm | ||
Series SYJ 65 KF | ||
Height 150.5mm | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft.
Strong
Ready to mount
Designed for a constant and alternating rotation
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SYJ 65 TF Plummer Block House -, 65 mm ID
- SKF SYJ 55 KF Plummer Block House -, 50 mm ID
- SKF SYJ 40 KF Plummer Block House -, 35 mm ID
- SKF SYJ 35 KF Plummer Block House -, 30 mm ID
- SKF SYJ 45 KF Plummer Block House -, 40 mm ID
- SKF SYNT 60 L Plummer Block House -, 60 mm ID
- SKF SYNT 60 FTS Plummer Block House -, 60 mm ID
- SKF SY 60 TF/VA228 Plummer Block House -, 60 mm ID
