SKF SYJ 508 Plummer Block House -, 80mm ID

Subtotal (1 unit)*

$89.90

(exc. GST)

$103.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$89.90

*price indicative

RS Stock No.:
463-441
Mfr. Part No.:
SYJ 508
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

14 mm

The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. It is compliant with Japanese standards.

Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design

Related links