SKF FRB 10/90 Locating Ring -, 82mm ID
- RS Stock No.:
- 586-238
- Mfr. Part No.:
- FRB 10/90
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$186.93
(exc. VAT)
$214.97
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $186.93 | $37.386 |
*price indicative
- RS Stock No.:
- 586-238
- Mfr. Part No.:
- FRB 10/90
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 82mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 82mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Durable construction that withstands harsh environments
Engineered for optimal efficiency and reduced downtime
Designed for easy installation saving time and effort
Offers high reliability to meet demanding industrial standards
Compact design that fits easily in tight spaces
Compatible with a wide range of applications providing versatility
Engineered for optimal efficiency and reduced downtime
Designed for easy installation saving time and effort
Offers high reliability to meet demanding industrial standards
Compact design that fits easily in tight spaces
Compatible with a wide range of applications providing versatility
Related links
- SKF FRB 6.5/90 Locating Ring -, 82mm ID
- SKF FRB 4/90 Locating Ring -, 82mm ID
- SKF FRB 5/90 Locating Ring -, 82mm ID
- SKF FRB 9/90 Locating Ring -, 45mm ID
- SKF FRB 10/370 Locating Ring -, 200mm ID
- SKF FRB 10/120 Locating Ring -, 60mm ID
- SKF FRB 10/200 Locating Ring -, 100mm ID
- SKF FRB 10/170 Locating Ring -, 159mm ID
