SKF FRB 5/90 Locating Ring -, 82mm ID
- RS Stock No.:
- 586-202
- Mfr. Part No.:
- FRB 5/90
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$119.27
(exc. GST)
$137.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $119.27 | $23.854 |
*price indicative
- RS Stock No.:
- 586-202
- Mfr. Part No.:
- FRB 5/90
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 82mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 82mm | ||
Bearing Unit Type Locating Ring Accessory | ||
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Designed for optimal performance in demanding environments
Reduces the need for frequent replacements saving on maintenance costs
Enhances the overall efficiency of mechanical systems with its superior build
Offers seamless compatibility with a variety of applications and systems
Engineered with advanced materials for increased longevity
Reduces the need for frequent replacements saving on maintenance costs
Enhances the overall efficiency of mechanical systems with its superior build
Offers seamless compatibility with a variety of applications and systems
Engineered with advanced materials for increased longevity
Related links
- SKF FRB 10/90 Locating Ring -, 82mm ID
- SKF FRB 6.5/90 Locating Ring -, 82mm ID
- SKF FRB 4/90 Locating Ring -, 82mm ID
- SKF FRB 9/90 Locating Ring -, 45mm ID
- SKF FRB 5/170 Locating Ring -, 80mm ID
- SKF FRB 5/130 Locating Ring -, 60mm ID
- SKF FRB 5/270 Locating Ring -, 150mm ID
- SKF FRB 5/52 Locating Ring -, 47mm ID
