SKF FRB 5/52 Locating Ring -, 47mm ID
- RS Stock No.:
- 587-121
- Mfr. Part No.:
- FRB 5/52
- Brand:
- SKF
N
Subtotal (1 pack of 5 units)*
$84.57
(exc. GST)
$97.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $84.57 | $16.914 |
*price indicative
- RS Stock No.:
- 587-121
- Mfr. Part No.:
- FRB 5/52
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 47mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 47mm | ||
Bearing Unit Type Locating Ring Accessory | ||
- COO (Country of Origin):
- CN
The SKF Bearing in the locating position must be secured axially in the housing. If the bearing seat in the housing and the bearing width do not match, locating (stabilizing) rings are required. Typically, two locating rings are required per housing. One ring should be placed on each side of the bearing. If only one locating ring is required, it should be installed on the same side as the lock nut.
Crafted to withstand high loads which ensuring durability over time
Innovative design optimises performance in varied environments
Low friction materials enhance operational efficiency
Easy installation process saves time and resources
Versatile applications make it suitable for numerous industries
Provides excellent resistance to wear and tear
Designed to operate quietly enhancing user experience
Innovative design optimises performance in varied environments
Low friction materials enhance operational efficiency
Easy installation process saves time and resources
Versatile applications make it suitable for numerous industries
Provides excellent resistance to wear and tear
Designed to operate quietly enhancing user experience
Related links
- SKF PF 47 Locating Ring -, 47mm ID
- SKF FRB 3.5/52 Locating Ring -, 25mm ID
- SKF FRB 5/170 Locating Ring -, 80mm ID
- SKF FRB 5/130 Locating Ring -, 60mm ID
- SKF FRB 5/90 Locating Ring -, 82mm ID
- SKF FRB 5/270 Locating Ring -, 150mm ID
- SKF FRB 5/160 Locating Ring -, 149mm ID
- SKF FRB 5/140 Locating Ring -, 65mm ID
