SKF TSN 222 A Ring Seal -, 125mm ID
- RS Stock No.:
- 586-278
- Mfr. Part No.:
- TSN 222 A
- Brand:
- SKF
N
Subtotal (1 pack of 10 units)*
$1,402.16
(exc. GST)
$1,612.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,402.16 | $140.216 |
*price indicative
- RS Stock No.:
- 586-278
- Mfr. Part No.:
- TSN 222 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 125mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 125mm | ||
Bearing Unit Type Locating Ring Accessory | ||
Material Nitrile Rubber | ||
- COO (Country of Origin):
- LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
Many variants
Cost effective
